LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse AHRF750-2 product image
Images for reference only

Littelfuse AHRF750-2RoHS

Manufacturer
MPN
AHRF750-2
LCSC Part #
C3762708
Packaging
Through Hole
Customer #
Key Attributes
PTC RESET FUSE 16V 7.5A TH
Datasheetpdf iconLittelfuse AHRF750-2
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2216$ 0.22
200+$ 0.0858$ 17.16
500+$ 0.0828$ 41.40
1,000+$ 0.0813$ 81.30
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerLittelfuse
PackagingThrough Hole
Operating Temperature-40℃~+125℃
Voltage - Max16V
Hold Current7.5A
Pitch-
Current - Max100A
Power Dissipation4.5W
Trip Current14.8A
Height-
Length-
Width-
Time to Trip(Max)8s
Resistance @ 25℃7.4mΩ
Resistance - Post Trip (R1) (Max)22mΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The AHRF Series is a PPTC resettable device designed specifically for the automotive industry. It is a 16V high-temperature, leadfree, radial leaded resettable device that meets Littelfuse’s Automotive qualification. This qualification is based on AEC-Q200: Stress Test Qualification for Passive Components.

Features

AI Translation
  • Overcurrent and overvoltage circuit protection devices
  • Resettable and single-use overcurrent devices
  • Wide range of form factor and termination methods
  • Products meet applicable automotive industry standards
  • Devices compatible with high-volume electronics assembly
  • RoHS compliant, Lead-Free and Halogen-Free

Applications

AI Translation
  • Motor and motor circuit protection including power door-locks, mirrors, lumbar umps, seats, sunroofs and windows
  • Electronic Control Unit (ECU) I/O protection
  • Heating, Ventilation and Cooling (HVAC) motor and I/O protection
  • Telematics, infotainment and navigations systems
  • Liquid Crystal Display (LCD) back-light heaters
  • Power and cigarette lighter outlets, plugs and adapter/ chargers
  • Powered networks and buses
  • Air-flow detection and overcurrent protection in HVAC and cooling fan systems
  • Stall detection in express window and sunroof circuits
  • Resettable overcurrent protection for power distribution, electrical centers and junction boxes
  • Wire downsizing
  • Motor electromagnetic interference (EMI) suppression
  • Electrostatic discharge (ESD) damage protection
  • Load dump and other transient voltage protection