Littelfuse 2920L600/16MR
| Manufacturer | |
| Mfr. Part # | 2920L600/16MR |
| LCSC Part # | C3762635 |
| Package | SMD,5.1x7.4mm |
| Customer # | |
| Key Attributes | PTC RESET FUSE 16V 6A SMD |
| Description | Polymeric PTC Resettable Fuse 16V 6A Surface Mount 5.1x7.4mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Package | SMD,5.1x7.4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
281
281
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.1825 | $ 1.18 |
10+ | $ 0.9833 | $ 9.83 |
30+ | $ 0.8749 | $ 26.25 |
100+ | $ 0.7506 | $ 75.06 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$