Littelfuse 250R180MR
| Manufacturer | |
| MPN | 250R180MR |
| LCSC Part # | C3762546 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | PTC RESET FUSE 250V 180mA TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 250V | |
| Hold Current | 180mA | |
| Pitch | - | |
| Current - Max | 10A | |
| Trip Current | 650mA | |
| Height | - | |
| Length | 9.5mm | |
| Width | - | |
| Time to Trip(Max) | 20s | |
| Resistance @ 25℃ | 800mΩ | |
| Resistance - Post Trip (R1) (Max) | 4Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 250R series is designed to protect against short-duration high-voltage fault currents (power cross or power induction surges) common in telecommunications applications (250Vrms). This series helps telecommunications network equipment meet the protection requirements specified in ITU K.20 and K.21.
Features
AI Translation
- Holding current range: 0.08 - 0.18A, operating voltage: 60VDC
- AC interrupting rating: 250V
- Fast trip time
- Narrow resistance range available in binned and sorted selections
- RoHS compliant, lead-free and halogen-free
Applications
AI Translation
- Customer Premises Equipment (CPE)
- Central Office (CO)/Telecom Central
- LAN/WAN Equipment
- Access Equipment
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.165 | $ 0.17 |
| 200+ | $ 0.0639 | $ 12.78 |
| 500+ | $ 0.0617 | $ 30.85 |
| 1,000+ | $ 0.0606 | $ 60.60 |
Standard Packaging1000/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 250V | |
| Hold Current | 180mA | |
| Pitch | - | |
| Current - Max | 10A | |
| Trip Current | 650mA | |
| Height | - | |
| Length | 9.5mm | |
| Width | - | |
| Time to Trip(Max) | 20s | |
| Resistance @ 25℃ | 800mΩ | |
| Resistance - Post Trip (R1) (Max) | 4Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 250R series is designed to protect against short-duration high-voltage fault currents (power cross or power induction surges) common in telecommunications applications (250Vrms). This series helps telecommunications network equipment meet the protection requirements specified in ITU K.20 and K.21.
Features
AI Translation
- Holding current range: 0.08 - 0.18A, operating voltage: 60VDC
- AC interrupting rating: 250V
- Fast trip time
- Narrow resistance range available in binned and sorted selections
- RoHS compliant, lead-free and halogen-free
Applications
AI Translation
- Customer Premises Equipment (CPE)
- Central Office (CO)/Telecom Central
- LAN/WAN Equipment
- Access Equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

