LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS MF-RX160/72-0 product image
  • MF-RX160/72-0 thumbnail 1
  • MF-RX160/72-0 thumbnail 2
  • MF-RX160/72-0 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BOURNS MF-RX160/72-0RoHS

Manufacturer
MPN
MF-RX160/72-0
LCSC Part #
C3762489
Packaging
Through Hole,P=5.08mm
Customer #
Key Attributes
PTC RESET FUSE 72V 1.6A TH
Datasheetpdf iconBOURNS MF-RX160/72-0
In-Stock: 7
7 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5106$ 0.51
10+$ 0.4995$ 5.00
30+$ 0.4931$ 14.79
100+$ 0.4867$ 48.67
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerBOURNS
PackagingThrough Hole,P=5.08mm
Operating Temperature-40℃~+85℃
Voltage - Max72V
Hold Current1.6A
Pitch-
Current - Max40A
Power Dissipation1.9W
Trip Current3.2A
Height-
Length-
Width-
Resistance @ 25℃90mΩ
Time to Trip(Max)8s
Resistance - Post Trip (R1) (Max)220mΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Features

AI Translation
  • 72 V rated
  • Cured, flame retardant epoxy polymer insulating material meets UL 94 V-0 requirements
  • RoHS compliant and halogen free
  • Agency recognition

Applications

AI Translation
  • Security and fire alarm systems
  • Loudspeakers
  • Power transformers