LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Ametherm SG240 product image
Images for reference only

Ametherm SG240RoHS

Manufacturer
MPN
SG240
LCSC Part #
C3762479
Packaging
-
Customer #
Key Attributes
PTC RESET FUSE 265V
Datasheetpdf iconAmetherm SG240
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.725$ 0.73
200+$ 0.2808$ 56.16
500+$ 0.2715$ 135.75
1,000+$ 0.2669$ 266.90
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Inrush Current Limiters (ICL)
ManufacturerAmetherm
Packaging-
Resistance @ 25℃40Ω
Width-
Height-
Voltage - Max265V
Hold Current-
Current - Max2A
Length-
Power Dissipation32mW
Trip Current-
Pitch-
Time to Trip(Max)-
Resistance - Post Trip (R1) (Max)625mΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Introduction

AI Translation

Negative Temperature Coefficient (NTC) thermistors are thermally sensitive semiconductor resistors which exhibit a decrease in resistance as absolute temperature increases. Change in the resistance of the NTC thermistor can be brought about either by a change in the ambient temperature or internally by selfheating resulting from current flowing through the device. Most of the practical applications of NTC thermistors are based on these material characteristics. RTI manufactures SURGE-GARD™ Inrush current limiting devices using specially formulated metal oxide ceramic materials. These devices are capable of suppressing high inrush current surges. They are especially useful in power supplies where the low impedance of the charging capacitor exposes the diode bridge rectifier to an excessively high current surge at turn-on.

Features

AI Translation
  • Lowers rectifier cost by reducing required peak forward surge current rating
  • Reduces Noise
  • Reduces Fuse Failures
  • High Current Capability

Applications

AI Translation
  • The most popular application is the inrush protection of the AC current in switching power supplies (SPS).