Littelfuse 1812L050/60MR-A
| Manufacturer | |
| MPN | 1812L050/60MR-A |
| LCSC Part # | C3762342 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 60V 500mA 1812 |
| Datasheet | Littelfuse 1812L050/60MR-A |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | 1812 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 60V | |
| Hold Current | 500mA | |
| Current - Max | 10A | |
| Power Dissipation | 1.5W | |
| Trip Current | 1A | |
| Pitch | - | |
| Height | - | |
| Length | - | |
| Width | - | |
| Resistance @ 25℃ | 150mΩ | |
| Time to Trip(Max) | 150ms | |
| Resistance - Post Trip (R1) (Max) | 1Ω |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | 1812 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 60V | |
| Hold Current | 500mA | |
| Current - Max | 10A | |
| Power Dissipation | 1.5W |
| Type | Description | |
|---|---|---|
| Trip Current | 1A | |
| Pitch | - | |
| Height | - | |
| Length | - | |
| Width | - | |
| Resistance @ 25℃ | 150mΩ | |
| Time to Trip(Max) | 150ms | |
| Resistance - Post Trip (R1) (Max) | 1Ω |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The 1812L series PTC provides surface-mount overcurrent protection for applications requiring resettable protection.
Features
AI Translation
- RoHS compliant, lead-free and halogen-free
- Fast response
- Compact design
- Low resistance
- Low-profile design
- Compatible with high-temperature solder
Applications
AI Translation
- Plug-and-play protection for motherboards and peripherals
- USB peripherals
- PCI cards
In-Stock: 24
24 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.0817 | $ 2.08 |
| 10+ | $ 2.0333 | $ 20.33 |
| 30+ | $ 2.0027 | $ 60.08 |
| 100+ | $ 1.9704 | $ 197.04 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | 1812 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 60V | |
| Hold Current | 500mA | |
| Current - Max | 10A | |
| Power Dissipation | 1.5W | |
| Trip Current | 1A | |
| Pitch | - | |
| Height | - | |
| Length | - | |
| Width | - | |
| Resistance @ 25℃ | 150mΩ | |
| Time to Trip(Max) | 150ms | |
| Resistance - Post Trip (R1) (Max) | 1Ω |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | 1812 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 60V | |
| Hold Current | 500mA | |
| Current - Max | 10A | |
| Power Dissipation | 1.5W |
| Type | Description | |
|---|---|---|
| Trip Current | 1A | |
| Pitch | - | |
| Height | - | |
| Length | - | |
| Width | - | |
| Resistance @ 25℃ | 150mΩ | |
| Time to Trip(Max) | 150ms | |
| Resistance - Post Trip (R1) (Max) | 1Ω |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The 1812L series PTC provides surface-mount overcurrent protection for applications requiring resettable protection.
Features
AI Translation
- RoHS compliant, lead-free and halogen-free
- Fast response
- Compact design
- Low resistance
- Low-profile design
- Compatible with high-temperature solder
Applications
AI Translation
- Plug-and-play protection for motherboards and peripherals
- USB peripherals
- PCI cards
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1812L050/60MR | Littelfuse | 1812 | 9,365 | $ 0.3792 | ||
| SMD1812P050TF/60 | PTTC(Polytronics Tech) | 1812 | 4,710 | $ 0.224 | ||
| SMD1812-050/60N | BORN | 1812 | 6,590 | $ 0.0736 | ||
| DW-1812-050-60D | DOWO | 1812 | 2,860 | $ 0.0585 | ||
| SMD1812-050/72N | BORN | 1812 | 6,620 | $ 0.0744 | ||
| 1812L050/80GR | LUTE | 1812 | 2,600 | $ 0.115 | ||
| 1812L050/90GR | LUTE | 1812 | 2,920 | $0.1526 $0.1695 | ||
| mSMD050-60V | TECHFUSE | 1812 | 201,105 | $0.0835 $0.0878 | ||
| SMD1812R050SF60V | DARONG | 1812 | 1,370 | $ 0.0839 | ||
| K1812L050/60MR | KUU | 1812 | 1,180 | $ 0.0676 | ||
| TLC-MSMD050/60 | TLC Electronic | 1812 | 1,125 | $ 0.0962 | ||
| MSMD050/60 | KUU | 1812 | 320 | $ 0.0729 | ||
| SMD1812P050TF/33 | RUILON | 1812 | 165 | $ 0.1275 | ||
| mSMD050-72V | TECHFUSE | 1812 | 1,510 | $0.0996 $0.1048 | ||
| mSMD050-80V | TECHFUSE | 1812 | 950 | $0.1034 $0.1088 | ||
| 1812L050/60GR | LUTE | 1812 | 110,940 | $0.0587 $0.0617 | ||
| 1812L050/60V | YTL | 1812 | 325 | $ 0.0759 | ||
| 1812L050/72GR | LUTE | 1812 | 6,505 | $ 0.1219 | ||
| 1812L050/72V | YTL | 1812 | 965 | $ 0.0849 | ||
| BSMD1812-050-60V | BHFUSE | 1812 | 49,780 | $ 0.0886 |



