LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Amphenol CL-40A product image
Images for reference only

Amphenol CL-40A

Manufacturer
MPN
CL-40A
LCSC Part #
C3762319
Packaging
-
Customer #
Key Attributes
5Ω Inrush Current Limiters (ICL) RoHS
DatasheetAmphenol CL-40A
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.197$ 1.20
200+$ 0.4643$ 92.86
500+$ 0.4474$ 223.70
1,000+$ 0.4397$ 439.70
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Inrush Current Limiters (ICL)
ManufacturerAmphenol
Packaging-
Resistance @ 25℃
Width-
Height-
Voltage - Max-
Hold Current-
Current - Max-
Length-
Trip Current-
Pitch-
Time to Trip(Max)-
Operating Temperature-50℃~+175℃

Introduction

AI Translation

Disc thermistor with uninsulated lead-wires.

Features

AI Translation
  • UL Approval (UL 1434 File# E82830)
  • Small physical size offers design-in benefits over larger passive components
  • Low cost, solid state device for inrush current suppression
  • Best-in-class capacitance ratings
  • Low steady resistance and accompanying power loss
  • Excellent mechanical strength
  • Wide operating temperature range: -58°F to 347°F (-50℃ to 175℃)
  • Suitable for PCB mounting
  • Available with kinked or straight leads and tape and reel to EIA RS-468A for automatic insertion

Applications

AI Translation
  • Control of the inrush current in switching power supplies, fluorescent lamp, inverters, motors, etc.