Littelfuse 1210L300SLWR
| Manufacturer | |
| MPN | 1210L300SLWR |
| LCSC Part # | C3762168 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 6V 3A 1210 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | 1210 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 6V | |
| Hold Current | 3A | |
| Current - Max | 50A | |
| Trip Current | 6A | |
| Resistance @ 25℃ | 3mΩ | |
| Time to Trip(Max) | 2s | |
| Resistance - Post Trip (R1) (Max) | 20mΩ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Littelfuse low resistance surface mount PPTC (Polymeric Positive Temperature Coefficient) devices provide overcurrent protection for applications requiring ultra-low resistance, ultra-low voltage drop, and automatic resettable protection. Compared to standard PPTC devices, this new series allows higher hold currents in smaller sizes and lower profiles. It delivers ultra-low resistance while maintaining the high electrical characteristics and performance of standard PPTC products. All devices are UL certified and TUV approved, with a maximum fault current of 50A. Available in 0402 to 2920 sizes, with hold current ranging from 100mA to 9A.
Features
- Ultra-low internal resistance
- Very low profile
- Miniature size saves PCB space
- Higher hold current in smaller size and lower profile compared to standard PPTC
- Fast response to fault current
- Compatible with high-temperature solder
- Widest range of hold current ratings (100mA to 9A)
- RoHS compliant, lead-free and halogen-free
- UL certified and TUV approved
Applications
- USB peripherals, including new USB 3.0/2.0 ports
- Li-ion/Li-polymer battery packs
- Smartphones
- Tablets and laptops
- E-readers
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.308 | $ 0.31 |
| 200+ | $ 0.1192 | $ 23.84 |
| 500+ | $ 0.115 | $ 57.50 |
| 1,000+ | $ 0.113 | $ 113.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | 1210 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 6V | |
| Hold Current | 3A | |
| Current - Max | 50A | |
| Trip Current | 6A | |
| Resistance @ 25℃ | 3mΩ | |
| Time to Trip(Max) | 2s | |
| Resistance - Post Trip (R1) (Max) | 20mΩ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Littelfuse low resistance surface mount PPTC (Polymeric Positive Temperature Coefficient) devices provide overcurrent protection for applications requiring ultra-low resistance, ultra-low voltage drop, and automatic resettable protection. Compared to standard PPTC devices, this new series allows higher hold currents in smaller sizes and lower profiles. It delivers ultra-low resistance while maintaining the high electrical characteristics and performance of standard PPTC products. All devices are UL certified and TUV approved, with a maximum fault current of 50A. Available in 0402 to 2920 sizes, with hold current ranging from 100mA to 9A.
Features
- Ultra-low internal resistance
- Very low profile
- Miniature size saves PCB space
- Higher hold current in smaller size and lower profile compared to standard PPTC
- Fast response to fault current
- Compatible with high-temperature solder
- Widest range of hold current ratings (100mA to 9A)
- RoHS compliant, lead-free and halogen-free
- UL certified and TUV approved
Applications
- USB peripherals, including new USB 3.0/2.0 ports
- Li-ion/Li-polymer battery packs
- Smartphones
- Tablets and laptops
- E-readers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

