LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Meritek MPTS0603L016R product image
Images for reference only

Meritek MPTS0603L016RRoHS

Manufacturer
MPN
MPTS0603L016R
LCSC Part #
C3762163
Packaging
0603
Customer #
Key Attributes
PTC RESET FUSE 9V 160mA 0603
Datasheetpdf iconMeritek MPTS0603L016R
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0641$ 0.06
200+$ 0.0248$ 4.96
500+$ 0.024$ 12.00
1,000+$ 0.0235$ 23.50
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerMeritek
Packaging0603
Operating Temperature-40℃~+85℃
Voltage - Max9V
Hold Current160mA
Pitch-
Current - Max40A
Power Dissipation500mW
Trip Current400mA
Height0.75mm
Length1.8mm
Width1mm
Time to Trip(Max)100ms
Resistance @ 25℃
Resistance - Post Trip (R1) (Max)4.2Ω

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece

Features

AI Translation
  • Operating current: 0.01A ~ 5.0A
  • Maximum voltage: 6V ~ 60V
  • Temperature range: -40°C to 85°C
  • Ideal for high-density applications
  • Faster trip time than standard SMD devices
  • Solid-state, surface-mountable: 0603, 0805, 1206, 1210, 1812, 2920
  • UL/cUL safety certified: File No. E223037
  • TUV safety certified: File No. R50223766