Littelfuse VTP175LF
| Manufacturer | |
| MPN | VTP175LF |
| LCSC Part # | C3762018 |
| Packaging | - |
| Customer # | |
| Key Attributes | PTC RESET FUSE 16V 1.75A |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Operating Temperature | - | |
| Voltage - Max | 16V | |
| Hold Current | 1.75A | |
| Pitch | - | |
| Current - Max | 100A | |
| Trip Current | - | |
| Height | - | |
| Length | - | |
| Width | - | |
| Resistance @ 25℃ | 29mΩ | |
| Time to Trip(Max) | - | |
| Resistance - Post Trip (R1) (Max) | 102mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Maximum electrical ratings: operating voltage 16Vdc, interrupting current 100A
- Chip dimensions: 3.6×10mm
- Leads: nickel, 1/4H, nominal thickness 0.125mm
- Solder: lead-free
- Tape: polyester (white), nominal width 11mm
- Marking: (color: green) manufacturer mark V1X, part identification, lot identification
- Agency approvals: UL, TUV, CSA
- Material information: RoHS compliant, ELV compliant, lead-free, compliant with Directive 2002/95/EC, compliant with Directive 2000/53/EC
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1439 | $ 0.14 |
| 200+ | $ 0.0557 | $ 11.14 |
| 500+ | $ 0.0537 | $ 26.85 |
| 1,000+ | $ 0.0528 | $ 52.80 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Operating Temperature | - | |
| Voltage - Max | 16V | |
| Hold Current | 1.75A | |
| Pitch | - | |
| Current - Max | 100A | |
| Trip Current | - | |
| Height | - | |
| Length | - | |
| Width | - | |
| Resistance @ 25℃ | 29mΩ | |
| Time to Trip(Max) | - | |
| Resistance - Post Trip (R1) (Max) | 102mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Maximum electrical ratings: operating voltage 16Vdc, interrupting current 100A
- Chip dimensions: 3.6×10mm
- Leads: nickel, 1/4H, nominal thickness 0.125mm
- Solder: lead-free
- Tape: polyester (white), nominal width 11mm
- Marking: (color: green) manufacturer mark V1X, part identification, lot identification
- Agency approvals: UL, TUV, CSA
- Material information: RoHS compliant, ELV compliant, lead-free, compliant with Directive 2002/95/EC, compliant with Directive 2000/53/EC
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

