muRata PTGL13AR6R8M6C01B0
| Manufacturer | |
| MPN | PTGL13AR6R8M6C01B0 |
| LCSC Part # | C3761988 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | PTC RESET FUSE 140V 370mA TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | muRata | |
| Packaging | Through Hole | |
| Operating Temperature | -10℃~+60℃ | |
| Voltage - Max | 140V | |
| Hold Current | 370mA | |
| Current - Max | 1A | |
| Trip Current | 575mA | |
| Time to Trip(Max) | 1s |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Not available now
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | muRata | |
| Packaging | Through Hole | |
| Operating Temperature | -10℃~+60℃ | |
| Voltage - Max | 140V | |
| Hold Current | 370mA | |
| Current - Max | 1A | |
| Trip Current | 575mA | |
| Time to Trip(Max) | 1s |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

