BOURNS MF-PSML150/12-2
| Manufacturer | |
| Mfr. Part # | MF-PSML150/12-2 |
| LCSC Part # | C3761984 |
| Package | 0805 |
| Customer # | |
| Key Attributes | Low Ohmic PTC Resettable Fuses |
| Description | Polymeric PTC Resettable Fuse 12V 1.5A Surface Mount 0805 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BOURNS | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.3191 | $ 0.32 |
10+ | $ 0.3128 | $ 3.13 |
30+ | $ 0.308 | $ 9.24 |
100+ | $ 0.3032 | $ 30.32 |
Standard Packaging 4500/Full
Reel | ||
Better price for more quantity?
$