LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Meritek MPTR16V1300H product image
Images for reference only

Meritek MPTR16V1300HRoHS

Manufacturer
MPN
MPTR16V1300H
LCSC Part #
C3761734
Packaging
Through Hole
Customer #
Key Attributes
PTC RESET FUSE 16V 13A TH
Datasheetpdf iconMeritek MPTR16V1300H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.958$ 0.96
200+$ 0.3718$ 74.36
500+$ 0.3579$ 178.95
1,000+$ 0.3517$ 351.70
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerMeritek
PackagingThrough Hole
Operating Temperature-40℃~+125℃
Voltage - Max16V
Hold Current13A
Pitch-
Current - Max100A
Power Dissipation6.9W
Trip Current24A
Height-
Length-
Width-
Resistance @ 25℃4.1mΩ
Time to Trip(Max)13s
Resistance - Post Trip (R1) (Max)10mΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Features

AI Translation
  • Operating temperature: -40°C ~ 85°C, high-temperature version up to 125°C
  • Operating current: 0.05A ~ 15.0A
  • Maximum voltage: 16V ~ 90V
  • Suitable for various electronic applications
  • UL/cUL safety certified, certificate no.: E223037
  • TUV safety certified, certificate no.: R50223766