BOURNS MF-NSML500-2
| Manufacturer | |
| MPN | MF-NSML500-2 |
| LCSC Part # | C3761694 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 6V 5A 1206 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BOURNS | |
| Packaging | 1206 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 6V | |
| Hold Current | 5A | |
| Current - Max | 50A | |
| Trip Current | 10A | |
| Resistance @ 25℃ | 1mΩ | |
| Time to Trip(Max) | 2s | |
| Resistance - Post Trip (R1) (Max) | 12mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Surface mount package, suitable for automated assembly.
- Small size (1206) and low profile for space-constrained mobile applications.
- Ultra-low resistance.
- RoHS compliant and halogen-free.
- Agency certified.
Applications
AI Translation
- Lithium-ion and polymer battery pack thermal protection
- USB port protection
- HDMI 1.4 source protection
- PC motherboard protection
- Mobile phone protection
Not available now
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BOURNS | |
| Packaging | 1206 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 6V | |
| Hold Current | 5A | |
| Current - Max | 50A | |
| Trip Current | 10A | |
| Resistance @ 25℃ | 1mΩ | |
| Time to Trip(Max) | 2s | |
| Resistance - Post Trip (R1) (Max) | 12mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Surface mount package, suitable for automated assembly.
- Small size (1206) and low profile for space-constrained mobile applications.
- Ultra-low resistance.
- RoHS compliant and halogen-free.
- Agency certified.
Applications
AI Translation
- Lithium-ion and polymer battery pack thermal protection
- USB port protection
- HDMI 1.4 source protection
- PC motherboard protection
- Mobile phone protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

