VISHAY PTCTL3MR250HTE
| Manufacturer | |
| MPN | PTCTL3MR250HTE |
| LCSC Part # | C3761642 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | PTC RESET FUSE 250V 70mA TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Max | 250V | |
| Hold Current | 70mA | |
| Pitch | - | |
| Current - Max | 3.2A | |
| Trip Current | 175mA | |
| Height | - | |
| Length | - | |
| Width | - | |
| Resistance @ 25℃ | 25Ω | |
| Time to Trip(Max) | 1.3s |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Wide resistance range in telecom area from 4 Ω to 70 Ω
- Fast protection against power contact faults
- Withstand high overload currents of up to 10 A
- High voltage withstanding capabilities for the larger sized thermistors (up to 600 V) COMPLIANT
- Good tracking over a wide temperature range for all matched or binned thermistors (matching at 85 ℃ ≤ 2 x matching at 25 ℃)
- UL1434 approved types available (XGPU2)
- All telecom PTCs are coated with a high temperature silicon lacquer (UL 94 V-0) to protect them from any harsh environments and to improve their lifetime
Applications
AI Translation
- Over-temperature/over-load protection:
- Main distribution frame (MDF)
- Central office switching (C.O.)
- Subscriber terminal equipment (T.E.)
- Set-top box (S.B.)
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6618 | $ 0.66 |
| 200+ | $ 0.2561 | $ 51.22 |
| 500+ | $ 0.2484 | $ 124.20 |
| 1,500+ | $ 0.2438 | $ 365.70 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Max | 250V | |
| Hold Current | 70mA | |
| Pitch | - | |
| Current - Max | 3.2A | |
| Trip Current | 175mA | |
| Height | - | |
| Length | - | |
| Width | - | |
| Resistance @ 25℃ | 25Ω | |
| Time to Trip(Max) | 1.3s |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Wide resistance range in telecom area from 4 Ω to 70 Ω
- Fast protection against power contact faults
- Withstand high overload currents of up to 10 A
- High voltage withstanding capabilities for the larger sized thermistors (up to 600 V) COMPLIANT
- Good tracking over a wide temperature range for all matched or binned thermistors (matching at 85 ℃ ≤ 2 x matching at 25 ℃)
- UL1434 approved types available (XGPU2)
- All telecom PTCs are coated with a high temperature silicon lacquer (UL 94 V-0) to protect them from any harsh environments and to improve their lifetime
Applications
AI Translation
- Over-temperature/over-load protection:
- Main distribution frame (MDF)
- Central office switching (C.O.)
- Subscriber terminal equipment (T.E.)
- Set-top box (S.B.)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

