LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Meritek MPTR16V900H product image
Images for reference only

Meritek MPTR16V900HRoHS

Manufacturer
MPN
MPTR16V900H
LCSC Part #
C3761630
Packaging
Through Hole
Customer #
Key Attributes
PTC RESET FUSE 16V 9A TH
Datasheetpdf iconMeritek MPTR16V900H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6171$ 0.62
250+$ 0.2391$ 59.78
500+$ 0.2314$ 115.70
1,000+$ 0.2268$ 226.80
Standard Packaging250/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerMeritek
PackagingThrough Hole
Operating Temperature-40℃~+125℃
Voltage - Max16V
Hold Current9A
Pitch-
Current - Max100A
Power Dissipation5W
Trip Current16.5A
Height-
Length16.5mm
Width-
Time to Trip(Max)10s
Resistance @ 25℃7.4mΩ
Resistance - Post Trip (R1) (Max)17mΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Features

AI Translation
  • Operating temperature: -40°C ~ 85°C, high-temperature version up to 125°C
  • Operating current: 0.05A ~ 15.0A
  • Maximum voltage: 16V ~ 90V
  • Suitable for various electronic applications
  • UL/cUL safety certified, certificate no.: E223037
  • TUV safety certified, certificate no.: R50223766