LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Meritek MPTS0805L110R product image
Images for reference only

Meritek MPTS0805L110RRoHS

Manufacturer
MPN
MPTS0805L110R
LCSC Part #
C3761510
Packaging
0805
Customer #
Key Attributes
PTC RESET FUSE 6V 1.1A 0805
Datasheetpdf iconMeritek MPTS0805L110R
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8222$ 0.82
200+$ 0.3178$ 63.56
500+$ 0.307$ 153.50
1,000+$ 0.3024$ 302.40
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerMeritek
Packaging0805
Operating Temperature-40℃~+85℃
Voltage - Max6V
Hold Current1.1A
Pitch-
Current - Max100A
Power Dissipation600mW
Trip Current2.2A
Height1.8mm
Length2.3mm
Width1.5mm
Resistance @ 25℃50mΩ
Time to Trip(Max)200ms
Resistance - Post Trip (R1) (Max)170mΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece

Features

AI Translation
  • Operating current: 0.01A ~ 5.0A
  • Maximum voltage: 6V ~ 60V
  • Temperature range: -40°C to 85°C
  • Ideal for high-density applications
  • Faster trip time than standard SMD devices
  • Solid-state, surface-mountable: 0603, 0805, 1206, 1210, 1812, 2920
  • UL/cUL safety certified: File No. E223037
  • TUV safety certified: File No. R50223766