TDK B57236S0160M051
| Manufacturer | |
| MPN | B57236S0160M051 |
| LCSC Part # | C3761460 |
| Packaging | - |
| Customer # | |
| Key Attributes | 16Ω 2.9A Inrush Current Limiters (ICL) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Inrush Current Limiters (ICL) | |
| Manufacturer | TDK | |
| Packaging | - | |
| Resistance @ 25℃ | 16Ω | |
| Width | - | |
| Height | - | |
| Voltage - Max | - | |
| Hold Current | - | |
| Current - Max | 2.9A | |
| Length | - | |
| Trip Current | - | |
| Pitch | - | |
| Time to Trip(Max) | - | |
| Resistance - Post Trip (R1) (Max) | 262mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Leaded and coated NTC thermistors
- Tinned copper wire, kinked
- Coating material flame retardant to UL 94 V-0
- Component marking includes the manufacturer’s logo, resistance value and data code
- Highly stable electrical characteristics
Applications
AI Translation
- Inrush current limiting, e.g. in switch-mode power supplies, soft-start motors
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2367 | $ 0.24 |
| 200+ | $ 0.0916 | $ 18.32 |
| 500+ | $ 0.0884 | $ 44.20 |
| 1,000+ | $ 0.0868 | $ 86.80 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Inrush Current Limiters (ICL) | |
| Manufacturer | TDK | |
| Packaging | - | |
| Resistance @ 25℃ | 16Ω | |
| Width | - | |
| Height | - | |
| Voltage - Max | - | |
| Hold Current | - | |
| Current - Max | 2.9A | |
| Length | - | |
| Trip Current | - | |
| Pitch | - | |
| Time to Trip(Max) | - | |
| Resistance - Post Trip (R1) (Max) | 262mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Leaded and coated NTC thermistors
- Tinned copper wire, kinked
- Coating material flame retardant to UL 94 V-0
- Component marking includes the manufacturer’s logo, resistance value and data code
- Highly stable electrical characteristics
Applications
AI Translation
- Inrush current limiting, e.g. in switch-mode power supplies, soft-start motors
C3761460 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

