TDK B59830C0120A070
| Manufacturer | |
| MPN | B59830C0120A070 |
| LCSC Part # | C3761451 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | PTC RESET FUSE 230V TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Max | 230V | |
| Hold Current | - | |
| Pitch | - | |
| Current - Max | 7A | |
| Trip Current | 920mA | |
| Height | - | |
| Length | 35mm | |
| Width | - | |
| Time to Trip(Max) | - | |
| Resistance @ 25℃ | 2.4Ω | |
| Resistance - Post Trip (R1) (Max) | 3.7Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Lead-free terminals
- Marking: part number, manufacturer logo, reference temperature (in ℃), and date code YYWW (no date code for models with maximum width of 4mm)
- Short response time
- At reference temperature 130℃: complies with UL 1434, maximum voltage 220V, rated voltage 220V, UL file number E69802
- At reference temperature 120℃: complies with UL 1434, maximum voltage 230V, rated voltage 220V, UL file number E69802
- At reference temperature 80℃: complies with UL 1434, maximum voltage 165V, rated voltage 145V, UL file number E69802
- Selected part numbers VDE approved, approval number 104843
- Selected part numbers IECQ certified, certificate number 101 - QA - 2
- RoHS compliant
Applications
AI Translation
- Overcurrent protection
- Short-circuit protection
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6136 | $ 0.61 |
| 200+ | $ 0.2379 | $ 47.58 |
| 500+ | $ 0.2299 | $ 114.95 |
| 1,000+ | $ 0.2252 | $ 225.20 |
Standard Packaging500/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Max | 230V | |
| Hold Current | - | |
| Pitch | - | |
| Current - Max | 7A | |
| Trip Current | 920mA | |
| Height | - | |
| Length | 35mm | |
| Width | - | |
| Time to Trip(Max) | - | |
| Resistance @ 25℃ | 2.4Ω | |
| Resistance - Post Trip (R1) (Max) | 3.7Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Lead-free terminals
- Marking: part number, manufacturer logo, reference temperature (in ℃), and date code YYWW (no date code for models with maximum width of 4mm)
- Short response time
- At reference temperature 130℃: complies with UL 1434, maximum voltage 220V, rated voltage 220V, UL file number E69802
- At reference temperature 120℃: complies with UL 1434, maximum voltage 230V, rated voltage 220V, UL file number E69802
- At reference temperature 80℃: complies with UL 1434, maximum voltage 165V, rated voltage 145V, UL file number E69802
- Selected part numbers VDE approved, approval number 104843
- Selected part numbers IECQ certified, certificate number 101 - QA - 2
- RoHS compliant
Applications
AI Translation
- Overcurrent protection
- Short-circuit protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

