LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Meritek MPTS1812L03530R product image
Images for reference only

Meritek MPTS1812L03530RRoHS

Manufacturer
MPN
MPTS1812L03530R
LCSC Part #
C3761370
Packaging
1812
Customer #
Key Attributes
PTC RESET FUSE 30V 350mA 1812
Datasheetpdf iconMeritek MPTS1812L03530R
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1211$ 0.12
200+$ 0.0469$ 9.38
500+$ 0.0453$ 22.65
1,000+$ 0.0444$ 44.40
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerMeritek
Packaging1812
Operating Temperature-40℃~+85℃
Voltage - Max30V
Hold Current350mA
Pitch-
Current - Max100A
Power Dissipation800mW
Trip Current700mA
Height0.65mm
Length4.73mm
Width3.41mm
Time to Trip(Max)100ms
Resistance @ 25℃320mΩ
Resistance - Post Trip (R1) (Max)1.5Ω

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Features

AI Translation
  • Operating current: 0.01A ~ 5.0A
  • Maximum voltage: 6V ~ 60V
  • Temperature range: -40°C to 85°C
  • Ideal for high-density applications
  • Faster trip time than standard SMD devices
  • Solid-state, surface-mountable: 0603, 0805, 1206, 1210, 1812, 2920
  • UL/cUL safety certified: File No. E223037
  • TUV safety certified: File No. R50223766