TDK B59755C0115A070
| Manufacturer | |
| MPN | B59755C0115A070 |
| LCSC Part # | C3761301 |
| Packaging | - |
| Customer # | |
| Key Attributes | PTC RESET FUSE 800V 2mA |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Inrush Current Limiters (ICL) | |
| Manufacturer | TDK | |
| Packaging | - | |
| Width | - | |
| Voltage - Max | 800V | |
| Height | - | |
| Hold Current | 2mA | |
| Current - Max | 1.4A | |
| Length | 35mm | |
| Trip Current | 1.4A | |
| Pitch | - | |
| Time to Trip(Max) | 2min | |
| Operating Temperature | -20℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Lead-free terminals
- Self-protecting in case of malfunction of short-circuit relay or internal short circuit of capacitor
- Inrush current limiters are not damaged when directly connected to Vmax even without additional current limitation
- Marking: Type, manufacturer's logo, reference temperature in ℃ and date code YYWW
- UL approval to UL 1434 (file number E69802) for ICL application selected types; Vmax = 480 V and VR = 400 V for C755
- UL approval to UL 1434 (file number E69802) for overcurrent protection Vmax = 420 V and VR = 380 V, except type C758, C1412 and C1451
- VDE approval (licence number 40040539) for ICL applications and for overcurrent protection selected types (licence number 104843)
- IECQ certificate (file number 101-QA-13) for ICL applications and for overcurrent protection selected types (file number 101-QA-2)
- Qualification based on AEC-Q200, Rev. D for B59412C1130B070 and B59451C1130B070
- RoHS-compatible
Applications
AI Translation
- Inrush current limiter for smoothing and DC link capacitors
- To replace high-power fixed resistors for capacitor charging
- Overcurrent and short circuit protection
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.1904 | $ 5.19 |
| 10+ | $ 4.4778 | $ 44.78 |
| 30+ | $ 4.0443 | $ 121.33 |
| 100+ | $ 3.6803 | $ 368.03 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Inrush Current Limiters (ICL) | |
| Manufacturer | TDK | |
| Packaging | - | |
| Width | - | |
| Voltage - Max | 800V | |
| Height | - | |
| Hold Current | 2mA | |
| Current - Max | 1.4A | |
| Length | 35mm | |
| Trip Current | 1.4A | |
| Pitch | - | |
| Time to Trip(Max) | 2min | |
| Operating Temperature | -20℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Lead-free terminals
- Self-protecting in case of malfunction of short-circuit relay or internal short circuit of capacitor
- Inrush current limiters are not damaged when directly connected to Vmax even without additional current limitation
- Marking: Type, manufacturer's logo, reference temperature in ℃ and date code YYWW
- UL approval to UL 1434 (file number E69802) for ICL application selected types; Vmax = 480 V and VR = 400 V for C755
- UL approval to UL 1434 (file number E69802) for overcurrent protection Vmax = 420 V and VR = 380 V, except type C758, C1412 and C1451
- VDE approval (licence number 40040539) for ICL applications and for overcurrent protection selected types (licence number 104843)
- IECQ certificate (file number 101-QA-13) for ICL applications and for overcurrent protection selected types (file number 101-QA-2)
- Qualification based on AEC-Q200, Rev. D for B59412C1130B070 and B59451C1130B070
- RoHS-compatible
Applications
AI Translation
- Inrush current limiter for smoothing and DC link capacitors
- To replace high-power fixed resistors for capacitor charging
- Overcurrent and short circuit protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

