LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse VTP170F product image
Images for reference only

Littelfuse VTP170FRoHS

Manufacturer
MPN
VTP170F
LCSC Part #
C3761246
Packaging
-
Customer #
Key Attributes
PTC RESET FUSE 16V
Datasheetpdf iconLittelfuse VTP170F
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1588$ 0.16
200+$ 0.0615$ 12.30
500+$ 0.0593$ 29.65
1,000+$ 0.0583$ 58.30
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerLittelfuse
Packaging-
Operating Temperature-
Voltage - Max16V
Hold Current-
Pitch-
Current - Max-
Trip Current-
Height-
Length-
Width-
Resistance @ 25℃30mΩ
Time to Trip(Max)-
Resistance - Post Trip (R1) (Max)105mΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

Maximum Electrical Ratings Operating Voltage: 16Vdc Interrupting Current: 100A Chip Size: 5×7mm Lead: Nickel, 1/4H, Nominal Thickness 0.125mm Solder: Lead-Free Tape: Polyester (White), Nominal Width 6.5mm Lot Mark Ink Color (Green) Marking: Note: Exceeding the rated voltage or current may cause rupture, electrical arcing, or fire. This specification takes precedence over the documents referenced herein. Referenced documents shall be the versions in effect on the date of the invitation to bid.