Littelfuse RUEF185
| Manufacturer | |
| MPN | RUEF185 |
| LCSC Part # | C3761244 |
| Packaging | Through Hole,P=5.1mm |
| Customer # | |
| Key Attributes | PTC RESET FUSE 30V TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole,P=5.1mm | |
| Operating Temperature | - | |
| Voltage - Max | 30V | |
| Hold Current | 1.85A | |
| Pitch | 5.1mm | |
| Current - Max | 100A | |
| Power Dissipation | 1.41W | |
| Trip Current | 3.7A | |
| Height | 15.7mm | |
| Length | 10.2mm | |
| Width | 3mm | |
| Resistance @ 25℃ | 30mΩ | |
| Time to Trip(Max) | 8.7s | |
| Resistance - Post Trip (R1) (Max) | 90mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Maximum electrical ratings at 20°C: 30 VDC/100 Adc, 30VAC/70 ARMS. Insulating material is cured flame-retardant epoxy polymer, compliant with UL94 V-0. Lead material is 24 AWG tinned copper-clad steel. Markings include manufacturer mark XU185 and part identification.
In-Stock: 940
940 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.346 | $ 1.73 |
| 50+ | $ 0.2747 | $ 13.74 |
| 150+ | $ 0.2441 | $ 36.62 |
| 500+ | $ 0.206 | $ 103.00 |
| 2,500+ | $ 0.189 | $ 472.50 |
| 5,000+ | $ 0.1788 | $ 894.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole,P=5.1mm | |
| Operating Temperature | - | |
| Voltage - Max | 30V | |
| Hold Current | 1.85A | |
| Pitch | 5.1mm | |
| Current - Max | 100A | |
| Power Dissipation | 1.41W | |
| Trip Current | 3.7A | |
| Height | 15.7mm | |
| Length | 10.2mm | |
| Width | 3mm | |
| Resistance @ 25℃ | 30mΩ | |
| Time to Trip(Max) | 8.7s | |
| Resistance - Post Trip (R1) (Max) | 90mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Maximum electrical ratings at 20°C: 30 VDC/100 Adc, 30VAC/70 ARMS. Insulating material is cured flame-retardant epoxy polymer, compliant with UL94 V-0. Lead material is 24 AWG tinned copper-clad steel. Markings include manufacturer mark XU185 and part identification.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



