BOURNS MF-LSMF075X-2
| Manufacturer | |
| MPN | MF-LSMF075X-2 |
| LCSC Part # | C3761226 |
| Packaging | SMD,5.1x7.4mm |
| Customer # | |
| Key Attributes | PTC RESET FUSE 30V 750mA SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BOURNS | |
| Packaging | SMD,5.1x7.4mm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 30V | |
| Hold Current | 750mA | |
| Pitch | - | |
| Current - Max | 40A | |
| Power Dissipation | 300mW | |
| Trip Current | 1.5A | |
| Height | - | |
| Length | - | |
| Width | - | |
| Resistance @ 25℃ | 150mΩ | |
| Time to Trip(Max) | 8s | |
| Resistance - Post Trip (R1) (Max) | 1Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Standard 2920 footprint
- Swift Time-to-Trip (TTT) for safeguarding against overcurrent events
- Excellent solderability with ENIG terminal
- Symmetric designs and low profile
- RoHS compliant* and halogen free**
- High power rating and high voltage
- Agency recognition: TÜV certifications cover IEC 62319-1, IEC 60738-1, and IEC 60730-1:2013, encompassing clause 15, clause 17, and Annex J.
Applications
AI Translation
- Low voltage telecom equipment
- Security systems
- Powered ethernet IEEE 802.3af ports
- Portable electronics
- Automotive electronic control modules (AEC-Q200 compliant models)
- IEEE 1394 ports
- USB for POS and IPC
- Industrial control
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3044 | $ 0.30 |
| 200+ | $ 0.1178 | $ 23.56 |
| 500+ | $ 0.1137 | $ 56.85 |
| 1,000+ | $ 0.1116 | $ 111.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BOURNS | |
| Packaging | SMD,5.1x7.4mm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 30V | |
| Hold Current | 750mA | |
| Pitch | - | |
| Current - Max | 40A | |
| Power Dissipation | 300mW | |
| Trip Current | 1.5A | |
| Height | - | |
| Length | - | |
| Width | - | |
| Resistance @ 25℃ | 150mΩ | |
| Time to Trip(Max) | 8s | |
| Resistance - Post Trip (R1) (Max) | 1Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Standard 2920 footprint
- Swift Time-to-Trip (TTT) for safeguarding against overcurrent events
- Excellent solderability with ENIG terminal
- Symmetric designs and low profile
- RoHS compliant* and halogen free**
- High power rating and high voltage
- Agency recognition: TÜV certifications cover IEC 62319-1, IEC 60738-1, and IEC 60730-1:2013, encompassing clause 15, clause 17, and Annex J.
Applications
AI Translation
- Low voltage telecom equipment
- Security systems
- Powered ethernet IEEE 802.3af ports
- Portable electronics
- Automotive electronic control modules (AEC-Q200 compliant models)
- IEEE 1394 ports
- USB for POS and IPC
- Industrial control
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

