OptiFuse RS30HT-050
| Manufacturer | |
| MPN | RS30HT-050 |
| LCSC Part # | C3761164 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | PTC RESET FUSE 30V 500mA TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | OptiFuse | |
| Packaging | Through Hole | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Max | 30V | |
| Hold Current | 500mA | |
| Pitch | - | |
| Current - Max | 40A | |
| Power Dissipation | 900mW | |
| Trip Current | 900mA | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | 2.5s | |
| Resistance @ 25℃ | 480mΩ | |
| Resistance - Post Trip (R1) (Max) | 1.1Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Extremely low resistance
- Extremely high holding current
- Solid-state, radial leaded, rated up to 16V / 30V
- Operating temperature up to 125°C
- Operating current: 500mA ~ 15A
- Maximum voltage: 16V / 30V
- Temperature range: -40°C ~ 125°C
Applications
AI Translation
Various electronic devices
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5384 | $ 0.54 |
| 200+ | $ 0.2083 | $ 41.66 |
| 500+ | $ 0.2021 | $ 101.05 |
| 1,000+ | $ 0.1975 | $ 197.50 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | OptiFuse | |
| Packaging | Through Hole | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Max | 30V | |
| Hold Current | 500mA | |
| Pitch | - | |
| Current - Max | 40A | |
| Power Dissipation | 900mW | |
| Trip Current | 900mA | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | 2.5s | |
| Resistance @ 25℃ | 480mΩ | |
| Resistance - Post Trip (R1) (Max) | 1.1Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Extremely low resistance
- Extremely high holding current
- Solid-state, radial leaded, rated up to 16V / 30V
- Operating temperature up to 125°C
- Operating current: 500mA ~ 15A
- Maximum voltage: 16V / 30V
- Temperature range: -40°C ~ 125°C
Applications
AI Translation
Various electronic devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

