LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS MF-LSMF400/16X-2 product image
Images for reference only

BOURNS MF-LSMF400/16X-2RoHS

Manufacturer
MPN
MF-LSMF400/16X-2
LCSC Part #
C3761155
Packaging
2920
Customer #
Key Attributes
PTC RESET FUSE 16V 4A 2920
Datasheetpdf iconBOURNS MF-LSMF400/16X-2
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0214$ 1.02
10+$ 0.8494$ 8.49
30+$ 0.7559$ 22.68
100+$ 0.6488$ 64.88
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerBOURNS
Packaging2920
Operating Temperature-40℃~+85℃
Voltage - Max16V
Hold Current4A
Pitch-
Current - Max40A
Power Dissipation1.5W
Trip Current8A
Height-
Length-
Width-
Resistance @ 25℃5mΩ
Time to Trip(Max)20s
Resistance - Post Trip (R1) (Max)40mΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Standard 2920 footprint
  • Swift Time-to-Trip (TTT) for safeguarding against overcurrent events
  • Excellent solderability with ENIG terminal
  • Symmetric designs and low profile
  • RoHS compliant* and halogen free**
  • High power rating and high voltage
  • Agency recognition: TÜV certifications cover IEC 62319-1, IEC 60738-1, and IEC 60730-1:2013, encompassing clause 15, clause 17, and Annex J.

Applications

AI Translation
  • Low voltage telecom equipment
  • Security systems
  • Powered ethernet IEEE 802.3af ports
  • Portable electronics
  • Automotive electronic control modules (AEC-Q200 compliant models)
  • IEEE 1394 ports
  • USB for POS and IPC
  • Industrial control