BOURNS MF-RX075/72-0-17
| Manufacturer | |
| MPN | MF-RX075/72-0-17 |
| LCSC Part # | C3761153 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | PTC RESET FUSE 72V 750mA TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 72V | |
| Hold Current | 750mA | |
| Pitch | - | |
| Current - Max | 40A | |
| Power Dissipation | 6.3W | |
| Trip Current | 1.51A | |
| Height | - | |
| Length | 10.4mm | |
| Width | - | |
| Resistance @ 25℃ | 180mΩ | |
| Time to Trip(Max) | 3.75s | |
| Resistance - Post Trip (R1) (Max) | 600mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 72 V rated
- Cured, flame retardant epoxy polymer insulating material meets UL 94 V-0 requirements
- RoHS compliant and halogen free
- Agency recognition
Applications
AI Translation
- Security and fire alarm systems
- Loudspeakers
- Power transformers
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3219 | $ 0.32 |
| 200+ | $ 0.1246 | $ 24.92 |
| 500+ | $ 0.1202 | $ 60.10 |
| 1,000+ | $ 0.1181 | $ 118.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 72V | |
| Hold Current | 750mA | |
| Pitch | - | |
| Current - Max | 40A | |
| Power Dissipation | 6.3W | |
| Trip Current | 1.51A | |
| Height | - | |
| Length | 10.4mm | |
| Width | - | |
| Resistance @ 25℃ | 180mΩ | |
| Time to Trip(Max) | 3.75s | |
| Resistance - Post Trip (R1) (Max) | 600mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 72 V rated
- Cured, flame retardant epoxy polymer insulating material meets UL 94 V-0 requirements
- RoHS compliant and halogen free
- Agency recognition
Applications
AI Translation
- Security and fire alarm systems
- Loudspeakers
- Power transformers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

