LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
OptiFuse R2920-075-60-R product image
Images for reference only

OptiFuse R2920-075-60-RRoHS

Manufacturer
MPN
R2920-075-60-R
LCSC Part #
C3761149
Packaging
SMD,5.1x7.4mm
Customer #
Key Attributes
PTC RESET FUSE 60V 750mA SMD
Datasheetpdf iconOptiFuse R2920-075-60-R
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7065$ 0.71
200+$ 0.2731$ 54.62
500+$ 0.2638$ 131.90
1,000+$ 0.2592$ 259.20
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerOptiFuse
PackagingSMD,5.1x7.4mm
Operating Temperature-40℃~+85℃
Voltage - Max60V
Hold Current750mA
Pitch-
Current - Max100A
Power Dissipation1.5W
Trip Current1.5A
Height-
Length-
Width-
Time to Trip(Max)300ms
Resistance @ 25℃180mΩ
Resistance - Post Trip (R1) (Max)

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Features

AI Translation
  • 2920 size, compact surface mount, solid state
  • Faster trip time than standard SMD devices
  • Operating current: 300mA ~ 5A
  • Maximum voltage: 6 ~ 60VDC
  • Temperature range: -40°C ~ 85°C
  • Termination pad finish: pure tin

Applications

AI Translation
  • All high-density PCBs