BOURNS MF-RHT650-0-14
| Manufacturer | |
| MPN | MF-RHT650-0-14 |
| LCSC Part # | C3761137 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | PTC RESET FUSE 16V 6.5A TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Max | 16V | |
| Hold Current | 6.5A | |
| Pitch | - | |
| Current - Max | 100A | |
| Power Dissipation | 4.3W | |
| Trip Current | 12A | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | 5.5s | |
| Resistance @ 25℃ | 11mΩ | |
| Resistance - Post Trip (R1) (Max) | 26mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- AEC-Q200 Rev-D stress test qualified for passive components in automotive applications
- Operating temperature range up to 125℃
- Low thermal derating factor
- Higher hold current at elevated temperatures
- Selectable operating current
- RoHS compliant and halogen-free
- Resettable fault protection for general electronic equipment
- cRus certified
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4515 | $ 0.45 |
| 200+ | $ 0.1748 | $ 34.96 |
| 500+ | $ 0.1686 | $ 84.30 |
| 1,000+ | $ 0.1656 | $ 165.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Max | 16V | |
| Hold Current | 6.5A | |
| Pitch | - | |
| Current - Max | 100A | |
| Power Dissipation | 4.3W | |
| Trip Current | 12A | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | 5.5s | |
| Resistance @ 25℃ | 11mΩ | |
| Resistance - Post Trip (R1) (Max) | 26mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- AEC-Q200 Rev-D stress test qualified for passive components in automotive applications
- Operating temperature range up to 125℃
- Low thermal derating factor
- Higher hold current at elevated temperatures
- Selectable operating current
- RoHS compliant and halogen-free
- Resettable fault protection for general electronic equipment
- cRus certified
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

