LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
OptiFuse RS60SB-250 product image
Images for reference only

OptiFuse RS60SB-250RoHS

Manufacturer
MPN
RS60SB-250
LCSC Part #
C3761132
Packaging
Through Hole
Customer #
Key Attributes
PTC RESET FUSE 60V 2.5A TH
Datasheetpdf iconOptiFuse RS60SB-250
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7266$ 0.73
200+$ 0.2808$ 56.16
500+$ 0.2715$ 135.75
1,000+$ 0.2669$ 266.90
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerOptiFuse
PackagingThrough Hole
Operating Temperature-40℃~+85℃
Voltage - Max60V
Hold Current2.5A
Pitch-
Current - Max40A
Trip Current5A
Height-
Length-
Width-
Time to Trip(Max)15.6s
Resistance @ 25℃40mΩ
Resistance - Post Trip (R1) (Max)140mΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Features

AI Translation
  • Low hold current
  • Solid State Radial-leaded product
  • Ideal for up to 60V
  • Operation Current: 500mA ~ 5.00A
  • Maximum Voltage: 60V
  • Temperature Range: -40°C to 85°C

Applications

AI Translation
  • Wide variety of electronic equipment