LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS MF-RX300/72-0-14 product image
Images for reference only

BOURNS MF-RX300/72-0-14RoHS

Manufacturer
MPN
MF-RX300/72-0-14
LCSC Part #
C3761130
Packaging
Through Hole
Customer #
Key Attributes
PTC RESET FUSE 72V 3A TH
Datasheetpdf iconBOURNS MF-RX300/72-0-14
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3913$ 0.39
200+$ 0.1515$ 30.30
500+$ 0.1461$ 73.05
1,000+$ 0.1435$ 143.50
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerBOURNS
PackagingThrough Hole
Operating Temperature-40℃~+85℃
Voltage - Max72V
Hold Current3A
Pitch10.2mm
Current - Max40A
Power Dissipation2.8W
Trip Current6A
Height-
Length-
Width-
Time to Trip(Max)15s

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Features

AI Translation
  • 72 V rated
  • Cured, flame retardant epoxy polymer insulating material meets UL 94 V-0 requirements
  • RoHS compliant and halogen free
  • Agency recognition

Applications

AI Translation
  • Security and fire alarm systems
  • Loudspeakers
  • Power transformers