EATON PTSLR12106V650
| Manufacturer | |
| MPN | PTSLR12106V650 |
| LCSC Part # | C3761116 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 6V 6.5A 1210 |
| Datasheet | EATON PTSLR12106V650 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | EATON | |
| Packaging | 1210 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 6V | |
| Hold Current | 6.5A | |
| Current - Max | 50A | |
| Power Dissipation | 1.5W | |
| Trip Current | 13A | |
| Pitch | - | |
| Height | - | |
| Length | - | |
| Width | - | |
| Resistance @ 25℃ | 1mΩ | |
| Time to Trip(Max) | 5s | |
| Resistance - Post Trip (R1) (Max) | 9mΩ |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | EATON | |
| Packaging | 1210 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 6V | |
| Hold Current | 6.5A | |
| Current - Max | 50A | |
| Power Dissipation | 1.5W |
| Type | Description | |
|---|---|---|
| Trip Current | 13A | |
| Pitch | - | |
| Height | - | |
| Length | - | |
| Width | - | |
| Resistance @ 25℃ | 1mΩ | |
| Time to Trip(Max) | 5s | |
| Resistance - Post Trip (R1) (Max) | 9mΩ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Positive Temperature Coefficient (PTC)
- Surface mount resettable fuse
- Low resistance
- Compact 1210 (3225 metric) package
- Rated voltage 6V
- Rated current 1.75A ~ 7.5A
- Fast trip time
Applications
AI Translation
- Data ports
- Micro motors and fans
- Low-voltage test and measurement
- Low-voltage handheld devices
- PC-based medical equipment
- USB protection
- Secondary Li-ion battery protection
- Game consoles, set-top boxes
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0931 | $ 0.09 |
| 200+ | $ 0.036 | $ 7.20 |
| 500+ | $ 0.0348 | $ 17.40 |
| 1,000+ | $ 0.0342 | $ 34.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | EATON | |
| Packaging | 1210 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 6V | |
| Hold Current | 6.5A | |
| Current - Max | 50A | |
| Power Dissipation | 1.5W | |
| Trip Current | 13A | |
| Pitch | - | |
| Height | - | |
| Length | - | |
| Width | - | |
| Resistance @ 25℃ | 1mΩ | |
| Time to Trip(Max) | 5s | |
| Resistance - Post Trip (R1) (Max) | 9mΩ |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | EATON | |
| Packaging | 1210 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 6V | |
| Hold Current | 6.5A | |
| Current - Max | 50A | |
| Power Dissipation | 1.5W |
| Type | Description | |
|---|---|---|
| Trip Current | 13A | |
| Pitch | - | |
| Height | - | |
| Length | - | |
| Width | - | |
| Resistance @ 25℃ | 1mΩ | |
| Time to Trip(Max) | 5s | |
| Resistance - Post Trip (R1) (Max) | 9mΩ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Positive Temperature Coefficient (PTC)
- Surface mount resettable fuse
- Low resistance
- Compact 1210 (3225 metric) package
- Rated voltage 6V
- Rated current 1.75A ~ 7.5A
- Fast trip time
Applications
AI Translation
- Data ports
- Micro motors and fans
- Low-voltage test and measurement
- Low-voltage handheld devices
- PC-based medical equipment
- USB protection
- Secondary Li-ion battery protection
- Game consoles, set-top boxes
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BSMD1210L-650 | BHFUSE | 1210 | 5,425 | $ 0.2307 | ||
| SMD1210-650-6V | BNstar | 1210 | 8,610 | $0.1181 $0.1243 | ||
| SL1210650 | TECHFUSE | 1210 | 1,295 | $0.1345 $0.1415 | ||
| PTSLR12106V700 | EATON | 1210 | 5 | $ 0.4002 | ||
| BSMD1210L-700 | BHFUSE | 1210 | 2,890 | $0.1986 $0.2648 | ||
| MF-USML700/6-2 | BOURNS | 1210 | 100 | $ 0.8106 | ||
| ASMD1210SL700-12V | JDTfuse | 1210 | 2,935 | $0.1117 $0.1269 | ||
| JK-SMD1210-700L-12 | Jinrui | 1210 | 570 | $ 0.1062 | ||
| 1210L650SL6WRG | LUTE | 1210 | 0 | $ 0.1366 | ||
| PTSLR12106V600 | EATON | 1210 | 0 | $ 0.1139 |

