LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY PTCCL09H271FTE product image
Images for reference only

VISHAY PTCCL09H271FTERoHS

Manufacturer
MPN
PTCCL09H271FTE
LCSC Part #
C3760815
Packaging
Through Hole
Customer #
Key Attributes
PTC RESET FUSE 145V 270mA TH
Datasheetpdf iconVISHAY PTCCL09H271FTE
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.725$ 0.73
250+$ 0.2808$ 70.20
500+$ 0.2715$ 135.75
1,000+$ 0.2669$ 266.90
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerVISHAY
PackagingThrough Hole
Operating Temperature0℃~+70℃
Voltage - Max145V
Hold Current270mA
Pitch-
Current - Max2.2A
Trip Current405mA
Height-
Length-
Width-
Resistance @ 25℃
Time to Trip(Max)-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Introduction

AI Translation

These directly-heated ceramic thermistors feature a positive temperature coefficient and are primarily used for overload protection. They consist of a ceramic disc soldered between two tinned CCS leads, coated with UL 94 V-0 high-temperature rigid silicone varnish.

Features

AI Translation
  • Wide range of trip and non-trip currents: non-trip current from 47 mA to 1 A
  • Low ratio of trip current to non-trip current (If / Int = 1.5 at 25°C)
  • High maximum surge current (up to 13 A)
  • Leaded components withstand mechanical stress and vibration
  • Compliant with XGPU standard UL1434, UL file number E148885
  • Material category: for compliance definitions, see www.vishay.com/doc799912

Applications

AI Translation
  • Telecommunications
  • Industrial Electronics
  • Consumer Electronics
  • Electronic Data Processing