LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse 2920L030DR-A product image
Images for reference only

Littelfuse 2920L030DR-ARoHS

Manufacturer
MPN
2920L030DR-A
LCSC Part #
C3760795
Packaging
SMD,5.1x7.4mm
Customer #
Key Attributes
PTC RESET FUSE 60V 300mA SMD
Datasheetpdf iconLittelfuse 2920L030DR-A
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1516$ 0.15
200+$ 0.0587$ 11.74
500+$ 0.0566$ 28.30
1,500+$ 0.0556$ 83.40
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerLittelfuse
PackagingSMD,5.1x7.4mm
Operating Temperature-40℃~+85℃
Voltage - Max60V
Hold Current300mA
Pitch-
Current - Max10A
Power Dissipation1.5W
Trip Current600mA
Height-
Length-
Width-
Time to Trip(Max)3s
Resistance @ 25℃1.2Ω
Resistance - Post Trip (R1) (Max)4.8Ω

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1500
Sales UnitPiece

Introduction

AI Translation

The 2920L Series PTC provides surface mount overcurrent protection for medium voltage (≤10V) applications where resettable protection is desired.

Features

AI Translation
  • High voltage
  • Low-profile
  • RoHS compliant, lead-free and halogen-free
  • Fast response to fault currents

Applications

AI Translation
  • IEEE 1394 port protection
  • Powered ethernet port protection (IEEE 802.3 af)
  • Automotive electronic control module protection
  • Low voltage telecom equipment protection