LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
OptiFuse RS30-800 product image
Images for reference only

OptiFuse RS30-800RoHS

Manufacturer
MPN
RS30-800
LCSC Part #
C3760783
Packaging
Through Hole
Customer #
Key Attributes
PTC RESET FUSE 30V 8A TH
Datasheetpdf iconOptiFuse RS30-800
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7189$ 0.72
200+$ 0.2777$ 55.54
500+$ 0.2684$ 134.20
1,000+$ 0.2638$ 263.80
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerOptiFuse
PackagingThrough Hole
Operating Temperature-40℃~+85℃
Voltage - Max30V
Hold Current8A
Pitch-
Current - Max100A
Trip Current16A
Height-
Length-
Width-
Resistance @ 25℃5mΩ
Time to Trip(Max)18.8s
Resistance - Post Trip (R1) (Max)20mΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Features

AI Translation
  • Low resistance, high hold current, solid-state radial leaded product for operation up to 30V
  • Operating Current: 900mA ~ 9A
  • Maximum Voltage: 30V
  • Temperature Range: -40°C ~ 85°C

Applications

AI Translation
  • Various electronic devices