Littelfuse RUSBF160-2
| Manufacturer | |
| MPN | RUSBF160-2 |
| LCSC Part # | C3760772 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | PTC RESET FUSE 16V 1.6A TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 16V | |
| Hold Current | 1.6A | |
| Current - Max | 40A | |
| Trip Current | 3.2A | |
| Time to Trip(Max) | 9s | |
| Resistance @ 25℃ | 30mΩ | |
| Resistance - Post Trip (R1) (Max) | 110mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Littelfuse polymer positive temperature coefficient radial leaded devices represent the most comprehensive and complete polymer PTC product portfolio in the industry today. The RUSBF series is designed for computer applications requiring fast trip times and low resistance.
Features
AI Translation
- Resettable and one-time overcurrent protection devices
- Multiple package sizes and termination options
- Compatible with high-volume electronic assembly
- RoHS compliant, lead-free and halogen-free
Applications
AI Translation
- Satellite video receivers
- Industrial control
- Transformers
- Computer motherboards
- Modems
- USB hubs, ports, and peripherals
- IEEE 1394 ports
- Optical disc drives
- Gaming consoles
- Battery packs
- Telephones
- Fax machines
- Analog and digital line cards
- Printers
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2881 | $ 0.29 |
| 200+ | $ 0.1115 | $ 22.30 |
| 500+ | $ 0.1076 | $ 53.80 |
| 1,000+ | $ 0.1057 | $ 105.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 16V | |
| Hold Current | 1.6A | |
| Current - Max | 40A | |
| Trip Current | 3.2A | |
| Time to Trip(Max) | 9s | |
| Resistance @ 25℃ | 30mΩ | |
| Resistance - Post Trip (R1) (Max) | 110mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Littelfuse polymer positive temperature coefficient radial leaded devices represent the most comprehensive and complete polymer PTC product portfolio in the industry today. The RUSBF series is designed for computer applications requiring fast trip times and low resistance.
Features
AI Translation
- Resettable and one-time overcurrent protection devices
- Multiple package sizes and termination options
- Compatible with high-volume electronic assembly
- RoHS compliant, lead-free and halogen-free
Applications
AI Translation
- Satellite video receivers
- Industrial control
- Transformers
- Computer motherboards
- Modems
- USB hubs, ports, and peripherals
- IEEE 1394 ports
- Optical disc drives
- Gaming consoles
- Battery packs
- Telephones
- Fax machines
- Analog and digital line cards
- Printers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

