LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS MF-RHT1300-0-14 product image
Images for reference only

BOURNS MF-RHT1300-0-14RoHS

Manufacturer
MPN
MF-RHT1300-0-14
LCSC Part #
C3760734
Packaging
Through Hole
Customer #
Key Attributes
PTC RESET FUSE 16V 13A TH
Datasheetpdf iconBOURNS MF-RHT1300-0-14
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7081$ 0.71
200+$ 0.2746$ 54.92
500+$ 0.2654$ 132.70
1,000+$ 0.2607$ 260.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerBOURNS
PackagingThrough Hole
Operating Temperature-40℃~+125℃
Voltage - Max16V
Hold Current13A
Pitch-
Current - Max100A
Power Dissipation6.9W
Trip Current24A
Height-
Length23.5mm
Width-
Time to Trip(Max)1min
Resistance @ 25℃4.1mΩ
Resistance - Post Trip (R1) (Max)10mΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • AEC-Q200 Rev-D stress test qualified for passive components in automotive applications
  • Operating temperature range up to 125℃
  • Low thermal derating factor
  • Higher hold current at elevated temperatures
  • Selectable operating current
  • RoHS compliant and halogen-free
  • Resettable fault protection for general electronic equipment
  • cRus certified