LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Meritek MPTS2016L150R product image
Images for reference only

Meritek MPTS2016L150RRoHS

Manufacturer
MPN
MPTS2016L150R
LCSC Part #
C3760691
Packaging
SMD,5.1x4.1mm
Customer #
Key Attributes
PTC RESET FUSE 15V 1.5A SMD
Datasheetpdf iconMeritek MPTS2016L150R
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3609$ 0.36
200+$ 0.1397$ 27.94
500+$ 0.1348$ 67.40
1,500+$ 0.1324$ 198.60
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerMeritek
PackagingSMD,5.1x4.1mm
Operating Temperature-40℃~+85℃
Voltage - Max15V
Hold Current1.5A
Pitch-
Current - Max100A
Power Dissipation1.4W
Trip Current3A
Height0.65mm
Length5.44mm
Width4.43mm
Resistance @ 25℃70mΩ
Time to Trip(Max)-
Resistance - Post Trip (R1) (Max)180mΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1500
Sales UnitPiece

Features

AI Translation
  • Operating current: 0.01A ~ 5.0A
  • Maximum voltage: 6V ~ 60V
  • Temperature range: -40°C to 85°C
  • Ideal for high-density applications
  • Faster trip time than standard SMD devices
  • Solid-state, surface-mountable: 0603, 0805, 1206, 1210, 1812, 2920
  • UL/cUL safety certified: File No. E223037
  • TUV safety certified: File No. R50223766