LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Bel Fuse 0ZCJ0035FF2G product image
Images for reference only

Bel Fuse 0ZCJ0035FF2GRoHS

Manufacturer
MPN
0ZCJ0035FF2G
LCSC Part #
C3760671
Packaging
1206
Customer #
Key Attributes
PTC RESET FUSE 16V 350mA 1206
Datasheetpdf iconBel Fuse 0ZCJ0035FF2G
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4723$ 0.47
10+$ 0.3742$ 3.74
30+$ 0.332$ 9.96
100+$ 0.2792$ 27.92
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerBel Fuse
Packaging1206
Operating Temperature-40℃~+85℃
Voltage - Max16V
Hold Current350mA
Pitch-
Current - Max40A
Power Dissipation600mW
Trip Current750mA
Height-
Length-
Width-
Time to Trip(Max)8s
Resistance @ 25℃550mΩ
Resistance - Post Trip (R1) (Max)2.3Ω

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece

Features

AI Translation
  • 1206 Chip Size, Fast Trip Time, Low DCR Resistance
  • Full compliance with EU Directive 2011/65/EU and amending directive 2015/863
  • AEC-Q Compliant
  • Meets Bel automotive qualification

Applications

AI Translation
  • Circuit Protection