TI F2800155QPMRQ1
| Manufacturer | |
| MPN | F2800155QPMRQ1 |
| LCSC Part # | C37605662 |
| Packaging | LQFP-64(10x10) |
| Customer # | |
| Key Attributes | Others LQFP-64(10x10) Microcontrollers RoHS |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI | |
| Packaging | LQFP-64(10x10) | |
| CPU Core | Others |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI |
| Type | Description | |
|---|---|---|
| Packaging | LQFP-64(10x10) | |
| CPU Core | Others |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 20
20 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 8.6691 | $ 8.67 |
| 10+ | $ 8.4814 | $ 84.81 |
| 30+ | $ 8.3557 | $ 250.67 |
| 100+ | $ 8.2317 | $ 823.17 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI | |
| Packaging | LQFP-64(10x10) | |
| CPU Core | Others |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI |
| Type | Description | |
|---|---|---|
| Packaging | LQFP-64(10x10) | |
| CPU Core | Others |
Help & FeedbackShow similar products (0) >
C37605662 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



