LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Meritek MPTS2920L50016R product image
Images for reference only

Meritek MPTS2920L50016RRoHS

Manufacturer
MPN
MPTS2920L50016R
LCSC Part #
C3760361
Packaging
SMD,5.1x7.4mm
Customer #
Key Attributes
PTC RESET FUSE 16V 5A SMD
Datasheetpdf iconMeritek MPTS2920L50016R
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6294$ 0.63
200+$ 0.2438$ 48.76
500+$ 0.2345$ 117.25
1,000+$ 0.2314$ 231.40
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerMeritek
PackagingSMD,5.1x7.4mm
Operating Temperature-40℃~+85℃
Voltage - Max16V
Hold Current5A
Pitch-
Current - Max100A
Power Dissipation1.5W
Trip Current10A
Height1.7mm
Length7.98mm
Width5.44mm
Resistance @ 25℃5mΩ
Time to Trip(Max)20s
Resistance - Post Trip (R1) (Max)25mΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Operating current: 0.01A ~ 5.0A
  • Maximum voltage: 6V ~ 60V
  • Temperature range: -40°C to 85°C
  • Ideal for high-density applications
  • Faster trip time than standard SMD devices
  • Solid-state, surface-mountable: 0603, 0805, 1206, 1210, 1812, 2920
  • UL/cUL safety certified: File No. E223037
  • TUV safety certified: File No. R50223766