Littelfuse 2920L600/12MR
| Manufacturer | |
| MPN | 2920L600/12MR |
| LCSC Part # | C3760359 |
| Packaging | SMD,5.1x7.4mm |
| Customer # | |
| Key Attributes | PTC RESET FUSE 12V 6A SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | SMD,5.1x7.4mm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 12V | |
| Hold Current | 6A | |
| Pitch | - | |
| Current - Max | 50A | |
| Power Dissipation | 2W | |
| Trip Current | 12A | |
| Height | - | |
| Length | - | |
| Width | - | |
| Resistance @ 25℃ | 4mΩ | |
| Time to Trip(Max) | 2s | |
| Resistance - Post Trip (R1) (Max) | 20mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 2920L Series PTC provides surface mount overcurrent protection for medium voltage (≤10V) applications where resettable protection is desired.
Features
AI Translation
- High voltage
- Low-profile
- RoHS compliant, lead-free and halogen-free
- Fast response to fault currents
Applications
AI Translation
- IEEE 1394 port protection
- Powered ethernet port protection (IEEE 802.3 af)
- Automotive electronic control module protection
- Low voltage telecom equipment protection
In-Stock: 680
680 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8386 | $ 0.84 |
| 10+ | $ 0.6789 | $ 6.79 |
| 30+ | $ 0.5999 | $ 18.00 |
| 100+ | $ 0.5208 | $ 52.08 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | SMD,5.1x7.4mm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 12V | |
| Hold Current | 6A | |
| Pitch | - | |
| Current - Max | 50A | |
| Power Dissipation | 2W | |
| Trip Current | 12A | |
| Height | - | |
| Length | - | |
| Width | - | |
| Resistance @ 25℃ | 4mΩ | |
| Time to Trip(Max) | 2s | |
| Resistance - Post Trip (R1) (Max) | 20mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 2920L Series PTC provides surface mount overcurrent protection for medium voltage (≤10V) applications where resettable protection is desired.
Features
AI Translation
- High voltage
- Low-profile
- RoHS compliant, lead-free and halogen-free
- Fast response to fault currents
Applications
AI Translation
- IEEE 1394 port protection
- Powered ethernet port protection (IEEE 802.3 af)
- Automotive electronic control module protection
- Low voltage telecom equipment protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



