LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Bel Fuse 0ZCF0260AF2C product image
Images for reference only

Bel Fuse 0ZCF0260AF2CRoHS

Manufacturer
MPN
0ZCF0260AF2C
LCSC Part #
C3760308
Packaging
SMD,5.1x7.4mm
Customer #
Key Attributes
PTC RESET FUSE 60V 750mA SMD
Datasheetpdf iconBel Fuse 0ZCF0260AF2C
In-Stock: 4
4 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6905$ 0.69
10+$ 0.5521$ 5.52
30+$ 0.4821$ 14.46
100+$ 0.4137$ 41.37
500+$ 0.373$ 186.50
1,000+$ 0.3518$ 351.80
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerBel Fuse
PackagingSMD,5.1x7.4mm
Operating Temperature-40℃~+85℃
Voltage - Max60V
Hold Current750mA
Pitch-
Current - Max100A
Power Dissipation1.5W
Trip Current1.5A
Height1.15mm
Length-
Width-
Resistance @ 25℃20mΩ
Time to Trip(Max)300ms
Resistance - Post Trip (R1) (Max)75mΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Features

AI Translation
  • 2920 Chip Size, Fast Trip Time, High Hold Currents
  • Full compliance with EU Directive 2011/65/EU and amending directive 2015/863
  • AEC-Q Compliant
  • Meets Bel automotive qualification

Applications

AI Translation
  • Circuit Protection