LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS MF-RX065/72-2 product image
Images for reference only

BOURNS MF-RX065/72-2RoHS

Manufacturer
MPN
MF-RX065/72-2
LCSC Part #
C3760277
Packaging
Through Hole
Customer #
Key Attributes
PTC RESET FUSE 72V 650mA TH
Datasheetpdf iconBOURNS MF-RX065/72-2
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3044$ 0.30
200+$ 0.1178$ 23.56
500+$ 0.1137$ 56.85
1,000+$ 0.1116$ 111.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerBOURNS
PackagingThrough Hole
Operating Temperature-40℃~+85℃
Voltage - Max72V
Hold Current650mA
Pitch-
Current - Max40A
Power Dissipation900mW
Trip Current1.3A
Height-
Length-
Width-
Time to Trip(Max)3.25s

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • 72 V rated
  • Cured, flame retardant epoxy polymer insulating material meets UL 94 V-0 requirements
  • RoHS compliant and halogen free
  • Agency recognition

Applications

AI Translation
  • Security and fire alarm systems
  • Loudspeakers
  • Power transformers