LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
OptiFuse R1812-110-24-R product image
Images for reference only

OptiFuse R1812-110-24-RRoHS

Manufacturer
MPN
R1812-110-24-R
LCSC Part #
C3760245
Packaging
1812
Customer #
Key Attributes
PTC RESET FUSE 24V 1.1A 1812
Datasheetpdf iconOptiFuse R1812-110-24-R
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5091$ 0.51
200+$ 0.1975$ 39.50
500+$ 0.1898$ 94.90
1,500+$ 0.1867$ 280.05
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerOptiFuse
Packaging1812
Operating Temperature-40℃~+85℃
Voltage - Max24V
Hold Current1.1A
Pitch-
Current - Max100A
Power Dissipation1W
Trip Current2.2A
Height1.3mm
Length4.73mm
Width3.41mm
Time to Trip(Max)500ms
Resistance @ 25℃60mΩ
Resistance - Post Trip (R1) (Max)200mΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1500
Sales UnitPiece

Features

AI Translation
  • Compact surface mount, solid state
  • Faster trip time than standard SMD devices
  • Lower resistance than standard SMD devices
  • Operating current: 100mA ~ 3.0A
  • Maximum voltage: 100VDC
  • Temperature range: -40°C ~ 85°C

Applications

AI Translation

All High-Density Circuit Boards