BOURNS MF-RHT750-AP-14
| Manufacturer | |
| MPN | MF-RHT750-AP-14 |
| LCSC Part # | C3760243 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | PTC RESET FUSE 16V 7.5A TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Max | 16V | |
| Hold Current | 7.5A | |
| Pitch | - | |
| Current - Max | 100A | |
| Power Dissipation | 4.5W | |
| Trip Current | 13.1A | |
| Height | - | |
| Length | 14mm | |
| Width | - | |
| Time to Trip(Max) | 7s | |
| Resistance @ 25℃ | 9.4mΩ | |
| Resistance - Post Trip (R1) (Max) | 22mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- AEC-Q200 Rev-D stress test qualified for passive components in automotive applications
- Operating temperature range up to 125℃
- Low thermal derating factor
- Higher hold current at elevated temperatures
- Selectable operating current
- RoHS compliant and halogen-free
- Resettable fault protection for general electronic equipment
- cRus certified
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6171 | $ 0.62 |
| 200+ | $ 0.2391 | $ 47.82 |
| 500+ | $ 0.2314 | $ 115.70 |
| 1,000+ | $ 0.2268 | $ 226.80 |
Standard Packaging3000/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Max | 16V | |
| Hold Current | 7.5A | |
| Pitch | - | |
| Current - Max | 100A | |
| Power Dissipation | 4.5W | |
| Trip Current | 13.1A | |
| Height | - | |
| Length | 14mm | |
| Width | - | |
| Time to Trip(Max) | 7s | |
| Resistance @ 25℃ | 9.4mΩ | |
| Resistance - Post Trip (R1) (Max) | 22mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- AEC-Q200 Rev-D stress test qualified for passive components in automotive applications
- Operating temperature range up to 125℃
- Low thermal derating factor
- Higher hold current at elevated temperatures
- Selectable operating current
- RoHS compliant and halogen-free
- Resettable fault protection for general electronic equipment
- cRus certified
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

