MCC RB751S-40DP-TP
| Manufacturer | |
| Mfr. Part # | RB751S-40DP-TP |
| LCSC Part # | C3760146 |
| Package | 0201 |
| Customer # | |
| Description | 40V 370mV@1mA 30mA 0201 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | MCC | |
| Package | 0201 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
500 
500
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0869 | $ 0.43 |
50+ | $ 0.085 | $ 4.25 |
150+ | $ 0.0837 | $ 12.56 |
500+ | $ 0.0824 | $ 41.20 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$