SMC MBR160HW
| Manufacturer |
SMC
Asian Brands |
| Mfr. Part # | MBR160HW |
| LCSC Part # | C3759956 |
| Package | SOD-123 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 60V SOD-123 |
| Description | Diode 60V 1A Surface Mount SOD-123 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | SMC | |
| Package | SOD-123 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
5
5
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1067 | $ 0.53 |
50+ | $ 0.0853 | $ 4.27 |
150+ | $ 0.0746 | $ 11.19 |
500+ | $ 0.0666 | $ 33.30 |
3,000+ | $ 0.0549 | $ 164.70 |
6,000+ | $ 0.0517 | $ 310.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$