DIOTEC BAS70-05
| Manufacturer | |
| Mfr. Part # | BAS70-05 |
| LCSC Part # | C3759932 |
| Package | SOT-23-3(TO-236-3) |
| Customer # | |
| Key Attributes | DIODE ARR SCHOTTKY 70V SOT-23-3(TO-236-3) |
| Description | Diode Array 1 Pair Common Cathode 70V 70mA Surface Mount SOT-23-3(TO-236-3) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | DIOTEC | |
| Package | SOT-23-3(TO-236-3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
60
60
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0569 | $ 0.57 |
100+ | $ 0.0451 | $ 4.51 |
300+ | $ 0.0391 | $ 11.73 |
3,000+ | $ 0.0347 | $ 104.10 |
6,000+ | $ 0.0311 | $ 186.60 |
9,000+ | $ 0.0293 | $ 263.70 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$