LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MCC SD103CW-TP product image
  • SD103CW-TP thumbnail 1
  • SD103CW-TP thumbnail 2
  • SD103CW-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MCC SD103CW-TPRoHS

Manufacturer
MPN
SD103CW-TP
LCSC Part #
C3759869
Packaging
SOD-123
Customer #
Key Attributes
1 Independent 20V 600mV@200mA 350mA SOD-123 Single Diodes RoHS
Datasheetpdf iconMCC SD103CW-TP
In-Stock: 2,980
2,980 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0227$ 0.45
200+$ 0.0177$ 3.54
600+$ 0.0149$ 8.94
3,000+$ 0.0132$ 39.60
9,000+$ 0.0118$ 106.20
21,000+$ 0.011$ 231.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerMCC
PackagingSOD-123
Diode Configuration1 Independent
Operating Junction Temperature Range-55℃~+125℃
Voltage - DC Reverse (Vr) (Max)20V
Voltage - Forward(Vf@If)600mV@200mA
Reverse Leakage Current (Ir)5uA@10V
Non-Repetitive Peak Forward Surge Current1.5A
Current - Rectified350mA

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Guard ring protection
  • Low forward voltage drop
  • Low power dissipation for high efficiency
  • Halogen-free, "green" device
  • Epoxy meets UL 94 V-0 flammability rating
  • Moisture Sensitivity Level 1
  • Lead-free finish/RoHS compliant ("P" suffix denotes RoHS compliance, see ordering information)